Oehlbach HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.44 m Black

  • Item no.: 1666925
  • Manufacturer no.: 137
  • EAN: 4003635001370

The Easy Connect HS 40 forms the interface of excellent quality and high price awareness in the portfolio of the cable specialists of oehlbach. Thanks to the high-speed HDMI cable supports data rates of up to 18 Gbit/s of course the full bandwidth of…

  • Item no.: 1666925
  • Manufacturer no.: 137
  • EAN: 4003635001370

The Easy Connect HS 40 forms the interface of excellent quality and high price awareness in the portfolio of the cable specialists of oehlbach. Thanks to the high-speed HDMI cable supports data rates of up to 18 Gbit/s of course the full bandwidth of…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.44 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.44 m
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on both sides
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables