
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
Highlights & Details
Ultra-high-speed HDMI cable
- Innovative 8K HDMI cable with 3-way shielding & OFC copper
- Resolution: UHD II - 8K with 60Hz (4320p) 60 Hz / 4K / Full HD
- Dolby vision, HDR 10+, 3D, Dolby Atmos, VRR, earc, UHD2
- Blu-ray player, SATELLITE receiver, AV receiver, gaming PC
- 24k gold-plated contacts for optimum transmission quality
- +AG11:AH11
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI Ultra High Speed
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
2.00 m
- Factory colour
White
- Cable features
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
- Shielding
Braid shielding/shielding film
Documents & Downloads
Datasheet
Datasheet 2305415 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m White D1C92491 8K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 2305415 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m White D1C92491 8K UHD HDMI cable
Description
Ready for the future in 8K (60Hz) - Oehlbach Ultra High Speed HDMI® Cable Black Magic MKII This HDMI cable is made for crystal-clear pictures and sound in films and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standard. For this purpose, it offers a bandwidth of 48 Gbit/s and supports all the important audio formats in home entertainment. For interference and loss-free signal transmissions with triple shielding, an inner conductor made of OFC copper and equipped with 24 carat gold-plated plug contacts. Available in black or white, 1.50 m or 2 m long.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable







