Oehlbach HDMI / DVI Adapter [1x HDMI plug - 1x DVI socket 25-pin] Black gold plated connectors 10.00 cm
Adapter for connection of an existing DVI cable on HDMI ® (M). Thanks to the short cable connection loads are no great lever forces on the HDMI socket and is thus mechanically protected. In addition, the angled plug of the adapter also possible. The …
- Warranty: 24 months
- Manufacturer: Oehlbach
Adapter for connection of an existing DVI cable on HDMI ® (M). Thanks to the short cable connection loads are no great lever forces on the HDMI socket and is thus mechanically protected. In addition, the angled plug of the adapter also possible. The …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | DVI socket 25-pin |
Cable length | 10.00 cm |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed , DVI-D Dual Link |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Product type | TV/monitor Adapter |
Oehlbach Pro IN HDMI ® / DVI adapter
Adapter for connection of an existing DVI cable on HDMI ® (M). Thanks to the short cable connection loads are no great lever forces on the HDMI socket and is thus mechanically protected. In addition, the angled plug of the adapter also possible. The adapter can be used in both directions. All connections are available with 24 ct. gold-plated.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- HDMI ® A-plug
- DVI socket
- There are 24 carat gold-plated contacts
Delivery
- HDMI/DVI adapter.
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters