Oehlbach i-Jack AD 35/235 Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Gold
The 3-star adapter extends any device with a 3.5mm jack socket by another connection. The adapter is very well shielded against external interference by solid materials. OFC copper and solid metal plugs guarantee a stable and clean transmission of th…
- Warranty: 24 months
- Manufacturer: Oehlbach
The 3-star adapter extends any device with a 3.5mm jack socket by another connection. The adapter is very well shielded against external interference by solid materials. OFC copper and solid metal plugs guarantee a stable and clean transmission of th…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | Jack socket 3.5 mm |
Cable length | 0.05 m |
Colour | Gold |
Connector type | straight |
Cable use | Audio/phono |
type | Y adapter |
Type | Round |
---|---|
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Y adapter |
Documents & Downloads
Oehlbach mobile Y-adapter, 3.5 mm jack plug on 2 x 3.5 mm jack socket
The 3-star adapter extends any device with a 3.5mm jack socket by another connection. The adapter is very well shielded against external interference by solid materials. OFC copper and solid metal plugs guarantee a stable and clean transmission of the audio signal. 24 carat gold-plated contacts offer good transmission security and effective corrosion protection.
This text is machine translated.
Highlights & Details
- Perfect for headphones, Android devices, smartphone, MP3 player
- Strain relief through nylon
- Reinforced cable
- Winding-free cable
- Gold-plated contacts (24 carat)
Facts
- Robust plastic sheath
- Metal plug
- OFC – oxygen-free copper
- highly flexible cable
- perfect contact security
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters