Oehlbach i-Jack AD 35/63 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack plug 6.3 mm (stereo)] Gold
In the 3-star jack adapter from 3.5 mm to 6.3 mm, only high-quality materials are used for interference-free and clean signal transmission. The use of high-quality materials and the solid metal plug ensure signal purity and a stable connection. 24 ca…
- Warranty: 24 months
- Manufacturer: Oehlbach
In the 3-star jack adapter from 3.5 mm to 6.3 mm, only high-quality materials are used for interference-free and clean signal transmission. The use of high-quality materials and the solid metal plug ensure signal purity and a stable connection. 24 ca…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack socket 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 6.3 mm (stereo) |
Colour | Gold |
Connector type | straight |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Documents & Downloads
Mobile jack adapter
In the 3-star jack adapter from 3.5 mm to 6.3 mm, only high-quality materials are used for interference-free and clean signal transmission. The use of high-quality materials and the solid metal plug ensure signal purity and a stable connection. 24 carat gold-plated contacts ensure good transmission security and high corrosion protection.
This text is machine translated.
Highlights & Details
- Perfect for headphones, headphone amplifier
- Analogueue stereo output (3.5 mm jack) for connecting headphones or headphones Stereo system
- Audio signals are forwarded 1:1
- 24kt gold-plated contacts
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters