Oehlbach MMT CAT 6 RJ45 Multimedia inset + gender changer
CAT-6 multimedia application with gender changer. On the front, the multimedia-application via a standard RJ45 socket for connection to a conventional patch cable. The application is with 24 carat gold-plated contacts. In combination with the mountin…
- Warranty: 24 months
- Manufacturer: Oehlbach
CAT-6 multimedia application with gender changer. On the front, the multimedia-application via a standard RJ45 socket for connection to a conventional patch cable. The application is with 24 carat gold-plated contacts. In combination with the mountin…
- Warranty: 24 months
- Manufacturer: Oehlbach
Documents & Downloads
Oehlbach PROIN CAT 6 multimedia application with gender changer
CAT-6 multimedia application with gender changer. On the front, the multimedia-application via a standard RJ45 socket for connection to a conventional patch cable. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
This text is machine translated.
Highlights & Details
- Connection type: Crimpable
- Dimensions (Wxh): 50 mm x 25 mm
Facts
- High quality
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Gold-plated contacts (24 carat)
- Easy to use
- Anti corrosion
- High-durability contacts
- Front panel: stainless steel, brushed
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings