Oehlbach PRO IN MMT-C AUDIO-35 Jack Multimedia inset + fanout cable
Audio multimedia application with high-quality breakout cable. On both sides of the multimedia use is in a 3.5 mm audio jack socket. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two m…
- Warranty: 24 months
- Manufacturer: Oehlbach
Audio multimedia application with high-quality breakout cable. On both sides of the multimedia use is in a 3.5 mm audio jack socket. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two m…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Jack |
---|---|
Type | + fanout cable |
Type A | Jack socket 3.5 mm |
Type B | Jack socket 3.5 mm |
Cable length | 0.27 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Core material | Copper |
Product type | Multimedia inset |
---|
Documents & Downloads
Oehlbach Pro IN 3.5 mm jack use with breakout cable
Audio multimedia application with high-quality breakout cable. On both sides of the multimedia use is in a 3.5 mm audio jack socket. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Connection type: breakout cable
- Dimensions: 50 x 25 mm
Facts
- High quality
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Gold-plated contacts (24 carat)
- Easy to use
- Anti corrosion
- High-durability contacts
- Front panel: stainless steel, brushed
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings