Oehlbach PRO IN MMT-G HS HDMI Multimedia inset + gender changer
HDMI ® multimedia application made in gender changer, i.e. on the front and back of the use of each is a HDMI ® socket. This installation reduces the installation time on site, as lediglichdas pre-assembled HDMI ® cable must be plugged in. All 24-Kar…
- Warranty: 24 months
- Manufacturer: Oehlbach
HDMI ® multimedia application made in gender changer, i.e. on the front and back of the use of each is a HDMI ® socket. This installation reduces the installation time on site, as lediglichdas pre-assembled HDMI ® cable must be plugged in. All 24-Kar…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | HDMI |
---|---|
Type | + gender changer |
Type A | HDMI socket |
Type B | HDMI socket |
Cable length | 0.27 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Core material | Copper |
Product type | Multimedia inset |
---|
Documents & Downloads
Oehlbach Pro IN HDMI multimedia application with gender changer (straight)
HDMI ® multimedia application made in gender changer, i.e. on the front and back of the use of each is a HDMI ® socket. This installation reduces the installation time on site, as lediglichdas pre-assembled HDMI ® cable must be plugged in. All 24-Karat gold-plated plug contacts are. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Connection type: gender changer
- Dimensions: 50 x 25 mm
- HDMI-use with straight connection
Facts
- High quality
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Gold-plated contacts (24 carat)
- Easy to use
- Anti corrosion
- High-durability contacts
- Front panel: stainless steel, brushed
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.HDMI® is a registered trademark of HDMI Licensing, LLC.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings