Oehlbach RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 10.00 m Blue gold plated connectors

  • Item no.: 1402351
  • Manufacturer no.: 22710
  • EAN: 4003635227107

Ready-to-Y-subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and th…

  • Item no.: 1402351
  • Manufacturer no.: 22710
  • EAN: 4003635227107

Ready-to-Y-subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and th…

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 10.00 m
Colour Blue
Shielding Braid shielding
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Y cable
Type Round
Core material
Copper
Product type Audio/phono Y cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 10.00 m
Colour Blue
Shielding Braid shielding
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables