Oehlbach RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 2.00 m Anthracite gold plated connectors
Ready-to-Y-subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and th…
- Warranty: 24 months
- Manufacturer: Oehlbach
Ready-to-Y-subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and th…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 2.00 m |
Colour | Anthracite |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
type | Y cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Y cable |
Documents & Downloads
Oehlbach BOOOM! Subwoofer Y-phono cable, 2 m
Ready-to-Y-subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free oxygen-free copper an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality.
This text is machine translated.
Highlights & Details
- Gold-plated contacts (24 carat)
- OFC oxygen-free copper
- For a powerful bass reproduction
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables