Oehlbach RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 2.00 m Red gold plated connectors

  • Item no.: 994127
  • Manufacturer no.: 20562
  • EAN: 4003635205624

The Oehlbach entry-level class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach NF-Y subwoofer cable is extremely flexible and meets the highest requirements. Gold-plated contacts and full metal plug enable…

  • Item no.: 994127
  • Manufacturer no.: 20562
  • EAN: 4003635205624

The Oehlbach entry-level class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach NF-Y subwoofer cable is extremely flexible and meets the highest requirements. Gold-plated contacts and full metal plug enable…

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Red
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Y cable
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Y cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Red
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables