Oehlbach RCA Digital Adapter [1x RCA socket (phono) - 1x Soldering] Aluminium , Gold gold plated connectors 0 m

  • Item no.: 1402183
  • Manufacturer no.: 8863
  • EAN: 4003635088630

Video multimedia insert with solder connection. For the connection of a video cinch cable on the front side. On the back is then the solder connection. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can …

  • Item no.: 1402183
  • Manufacturer no.: 8863
  • EAN: 4003635088630

Video multimedia insert with solder connection. For the connection of a video cinch cable on the front side. On the back is then the solder connection. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can …

Cable type RCA Digital
No. of A connectors 1 x
Type A RCA socket (phono)
No. of B connections 1 x
Type B Soldering
Cable length 0 m
Colour Aluminium , Gold
Connector type straight
Features gold plated connectors
Cable use TV/monitor
type Adapter
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 800 x 400 p
Product type TV/monitor Adapter

Technical data

Cable type RCA Digital
No. of A connectors 1 x
Type A RCA socket (phono)
No. of B connections 1 x
Type B Soldering
Cable length 0 m
Colour Aluminium , Gold
Connector type straight
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters