Oehlbach RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 1.00 m Black gold plated connectors

  • Item no.: 994381
  • Manufacturer no.: 2056
  • EAN: 4003635020562

The entry-level Oehlbach class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach jack/cinch audio cable is extremely flexible and meets the highest requirements. The use of high-quality raw materials such as…

  • Item no.: 994381
  • Manufacturer no.: 2056
  • EAN: 4003635020562

The entry-level Oehlbach class with its 3-star quality still far exceeds the requirements for high-end cables. The Oehlbach jack/cinch audio cable is extremely flexible and meets the highest requirements. The use of high-quality raw materials such as…

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables