Oehlbach Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.00 m Black
The cable is ideally suited for a perfect transmission of audio signals via light wave conductor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
The cable is ideally suited for a perfect transmission of audio signals via light wave conductor.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) |
Cable length | 1.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | Digital Audio |
type | Cable |
---|---|
Type | Round |
Halogen-free | No |
Core material | FO |
Product type | Digital Audio Cable |
Oehlbach Toslink-cable Easy-Connection MKII 1m
The cable is ideally suited for a perfect transmission of audio signals via light wave conductor.
This text is machine translated.
Highlights & Details
- High-quality optical cable
- High quality screening
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables