Oehlbach Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 5.00 m Black
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits pe…
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits pe…
Oehlbach Toslink-cable Red Opto Star 5 m black
Opto digital audio connection fully assembled with two Toslink plugs made of metal. The innovative design of the cable with ultra-fast fiber-optic cables achieved the highest luminous intensity and enables a data transfer rate of 45 Mbps (Megabits per second). The standard for the transmission of multi-channel audio formats via optical Toslink interfaces writes only a transfer rate of 12.8 Mbps!
This text is machine translated.
Highlights & Details
- Very high light output
- Low refraction factor
- Incl. 3.5 mm FIBER OPTIC CABLE jack adapter
- Highly flexible
Comments
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables