Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink plug (ODT) |
Cable length | 5.00 m |
Colour | Grey |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Digital Audio |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Digital Audio Cable |
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables