Technical data
Cable type | USB 3.2 Gen 1 (USB 3.0) |
---|---|
Type A | USB 3.2 1st Gen port A (USB 3.0) |
Type B | USB 3.2 1st Gen port B (USB 3.0) |
Cable length | 0.15 m |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
Type | Cable |
Core material | Copper |
---|---|
Type | + fanout cable |
Product type | TV/monitor Cable |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables