Technical data
- Decorative cap: aluminium
Axle mount | 6 mm |
---|---|
Height | 10 mm |
(Ø) | 21 mm |
Dim | (Ø x H) 21 mm x 10 mm |
Colour | Aluminium , Black |
Material | Duroplast |
Content | 1 pc(s) |
Type | A1321260 |
RoHS-compliant | Yes |
Material (details) | Duroplast |
Product type | Control knob |
---|
Documents & Downloads
Rotary knobs with side screw fastening
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons