Technical data
Axle mount | 4 mm |
---|---|
Height | 16 mm |
Colour | Black |
Content | 1 pc(s) |
Type | A2416040 |
RoHS-compliant | Yes |
Product type | Toggle button |
Documents & Downloads
T-knob dia. 16 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons