
Highlights & Details
Round knob dia. 20 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Features
+ continuity
- Axle mount
6 mm
- Length
15.5 mm
- Width
20 mm
- Height
15.5 mm
- (Ø)
20 mm
- Dim
(Ø x H) 20 mm x 15.5 mm
- Factory colour
Grey
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
- Content
1 pc(s)
- Type
A2620068
- RoHS-compliant
Yes
- Material (details)
combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent.
- Product type
Control knob
Documents & Downloads
Datasheet
Datasheet 717776 OKW A2620068 A2620068 Control knob + continuity Grey (Ø x H) 20 mm x 15.5 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 717776 OKW A2620068 A2620068 Control knob + continuity Grey (Ø x H) 20 mm x 15.5 mm 1 pc(s) Piece


