OKW A2623068 Control knob Grey 1 pc(s)
With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.
- Warranty: 24 months
- Manufacturer: OKW
With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.
- Warranty: 24 months
- Manufacturer: OKW
Technical data
Axle mount | 6 mm |
---|---|
Height | 15.5 mm |
Colour | Grey |
Material | Acrylonitrile butadiene styrene , Polycarbonate (PC) |
Content | 1 pc(s) |
Type | A2623068 |
RoHS-compliant | Yes |
Axle bore | Continuous |
Material (details) | combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent. |
Product type | Control knob |
Documents & Downloads
Round knob dia. 23 mm
With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons