Technical data
Colour | Blue |
---|---|
(Ø) | 31 mm |
Dim | (Ø) 31 mm |
Suitable for button diameter | 31 mm |
Suitable for | COM-KNOBS collet knobs |
Content | 1 pc(s) |
Type | A3231006 |
RoHS-compliant | Yes |
Compatible with (details) | COM KNOBS knob 31 mm |
Material (details) | PA 6 not reinforced |
Product type | Cover |
---|
Documents & Downloads
Cover for Com-knobs series
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components