Technical data
Type | COM KNOBS knob 20 - 50 mm |
---|---|
Colour | Grey |
Suitable for button diameter | 20 mm |
Suitable for | COM-KNOBS collet knobs |
Content | 1 pc(s) |
Type | A3320007 |
RoHS-compliant | Yes |
Compatible with (details) | COM KNOBS knob 20 - 50 mm |
Material (details) | PA 6 not reinforced |
Product type | Arrow |
Documents & Downloads
'Peak' marking part for Com-knobs series
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components