Technical data
Colour | Grey |
---|---|
Suitable for button diameter | 23 mm |
Suitable for | 23 mm rotary knob |
Content | 1 pc(s) |
Type | A4223008 |
RoHS-compliant | Yes |
Compatible with (details) | Round knob 23 mm |
Product type | Pointer |
Documents & Downloads
Pointer dial for round knob dia 23 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components