Technical data
Colour | Black |
---|---|
Suitable for button diameter | 40 mm |
Suitable for | 40 mm rotary knob |
Content | 1 pc(s) |
Type | A4240000 |
RoHS-compliant | Yes |
Compatible with (details) | Round knob 40 mm |
Product type | Pointer |
Documents & Downloads
Pointer dial for round knob dia 40 mm
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components