
Technical specifications
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 9002)
- Width
150 mm
- Height
51.5 mm
- Height (min.)
20 mm
- Content
1 pc(s)
- Dim
(W x H x D) 150 x 51.5 x 200 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
COMTEC 150 F
- Material (details)
ABS (UL 94 HB)
- Type
COMTEC 150 F
Documents & Downloads
Datasheet
Datasheet 522463 OKW COMTEC 150 F Desk casing (W x H x D) 150 x 51.5 x 200 mm Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(
User & Safety Instructions
User & Safety Instructions 522463 OKW COMTEC 150 F Desk casing (W x H x D) 150 x 51.5 x 200 mm Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(


