Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 21.84
-15 %
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
OKW TOP-TEC 123 FI 123 FI Universal enclosure 123 x 68 x 30 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey
White
- Length
123 mm
- Width
68 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 123 x 68 x 30 mm
- RoHS-compliant
Yes
- Type
TOP-TEC 123 FI
- Material (details)
ABS (UL 94 HB)
Documents & Downloads
Datasheet
Datasheet 542504 OKW TOP-TEC 123 FI 123 FI Universal enclosure 123 x 68 x 30 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542504 OKW TOP-TEC 123 FI 123 FI Universal enclosure 123 x 68 x 30 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
Description
Can be used as table case or wall-mounted case.
Features
- Rational, screw-less case mounting, removable front parts, wall mounting without case upgrade through covered wall holder with locking mechanism, deep lying operator panel for using foil keypads
- Mounting domes are present in the upper and the lower part for mounting conducting boards
- Colour of front sides pebble grey, RAL 7032.upper, lower part grey white Ral 9002. The surface is structured.