
Number
Technical specifications
- Mounting type: Contactor mounting
- Touch protection against electric shock: Finger-safe
- Number of poles: 3
- Tripping class: CLASS 10E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3016-1PB0
- Type
S00
- Functions
Overload
- Features
+ auxiliary contact
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
4 A
- Adjustment range (amperage)
1 - 4 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
79 mm
- Dim
(L x W x H) 73 x 45 x 79 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
20
- Nominal current
4 A
- Length
73 mm
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430768 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1PB0 Piece 1 pc(s)
Datasheet 1430768 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1PB0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430768 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1PB0 Piece 1 pc(s)
Description
Thanks to large current setting ranges and different tripping characteristics, entire series of motors are covered with only a few types. With their low power loss, they are particularly energy-efficient and contribute to lower heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX) are a matter of course.
Available with different setting ranges of the overload release and with different tripping classes. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.















