OLight Array LED (monochrome) Headlamp rechargeable 400 lm 13 h 12200

  • Item no.: 2239076
  • Manufacturer no.: 12200
  • EAN: 6972378120700

The array is an aluminum alloy headlamp designed for running. With a brightness of up to 400 lumens and a variety of light modes, the array is ideal for camping, fishing, climbing and many other adventures that you can expect after dark outside. The …

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 2239076
  • Manufacturer no.: 12200
  • EAN: 6972378120700

The array is an aluminum alloy headlamp designed for running. With a brightness of up to 400 lumens and a variety of light modes, the array is ideal for camping, fishing, climbing and many other adventures that you can expect after dark outside. The …

  • Warranty: 24 months
  • Manufacturer: OLight
  • Light depth 1: 400 lm, 2.5 h.
  • Light sutfe 2: 200 lm, 4.5 h.
  • Light depth 3: 100 lm, 6.5 h.
  • Light sutfe 4: 50 lm, 13 h.
  • Charging current: max. 1000 mA
  • LiPo battery 2000 mAh (included)
  • Light intensity 1600 Candela
  • Degree of protection IPX8
Colour Black
Weight 124 g
Dim (L x W x H) 65 x 42 x 24 mm
Height 24 mm
Length 65 mm
Width 42 mm
No. of bulbs 3
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 80 m
Light duration (max.) 13 h
Luminous flux (high) 400 lm
Luminous flux (low) 50 lm
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

  • Light depth 1: 400 lm, 2.5 h.
  • Light sutfe 2: 200 lm, 4.5 h.
  • Light depth 3: 100 lm, 6.5 h.
  • Light sutfe 4: 50 lm, 13 h.
  • Charging current: max. 1000 mA
  • LiPo battery 2000 mAh (included)
  • Light intensity 1600 Candela
  • Degree of protection IPX8
Colour Black
Weight 124 g
Dim (L x W x H) 65 x 42 x 24 mm
Height 24 mm
Length 65 mm
Width 42 mm
No. of bulbs 3
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Headlamps