OLight I1R EOS LED (monochrome) Mini torch USB interface, Key ring rechargeable 130 lm 12 g

  • Item no.: 1713022
  • Manufacturer no.: I1REOS
  • EAN: 6972378120113

With the I1R EOS Mini keychain torch brings Olight the smallest and most compact model for the bunch of keys on the market.Despite its minimal dimensions of 41 mm and a weight of just 12 g, it achieves unbelievable 130 lumens and offers a range of 54…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 1713022
  • Manufacturer no.: I1REOS
  • EAN: 6972378120113

With the I1R EOS Mini keychain torch brings Olight the smallest and most compact model for the bunch of keys on the market.Despite its minimal dimensions of 41 mm and a weight of just 12 g, it achieves unbelievable 130 lumens and offers a range of 54…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Approx. 1.5 hrs charging time
  • Light intensity 730 cd
  • Degree of protection IPX8
Colour Black
Weight 12 g
Technology Li-ion
(Ø) 14 mm
Length 41 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features USB interface , Key ring
Power supply (LOV) rechargeable
Illumination range (high) 54 m
Illumination range (low) 13 m
Light duration (high) 7 h
Light duration (low) 20 min
Luminous flux (high) 130 lm
Luminous flux (low) 5 lm
Operating voltage 3.7 V
Battery type Rechargeable battery
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Mini torch

Technical data

  • Approx. 1.5 hrs charging time
  • Light intensity 730 cd
  • Degree of protection IPX8
Colour Black
Weight 12 g
Technology Li-ion
(Ø) 14 mm
Length 41 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features USB interface , Key ring
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches