OLight imini red LED (monochrome) Torch battery-powered 10 lm 11.3 g
The mini is a quick removable keychain torch. It is operated with 3 LR41 button cells and has a power of 10 lumen. In order to activate the lamp, it can simply be removed from the magnetic cap. With the magnetic base, the lamp can be attached to meta…
The mini is a quick removable keychain torch. It is operated with 3 LR41 button cells and has a power of 10 lumen. In order to activate the lamp, it can simply be removed from the magnetic cap. With the magnetic base, the lamp can be attached to meta…
Olight Imini red EOS keychain lamp
The mini is a quick removable keychain torch. It is operated with 3 LR41 button cells and has a power of 10 lumen. In order to activate the lamp, it can simply be removed from the magnetic cap. With the magnetic base, the lamp can be attached to metallic surfaces, so that the hands remain free. Easy to use, tiny and stylish - the mini is convenient when light is needed quickly.
This text is machine translated.
Highlights & Details
- Balanced light beam with 10 lumenImmediate activation: To switch on, remove the housing from the magnetic capHands-free operation: Lamp has a magnetic baseDurable and durable
Facts
- One mode: Together with the PC lens, the high-performance LED produces a wide and balanced light beam with 10 lumenImmediate activation: To switch on, the housing is simply removed from the magnetic capHands-free operation: The tiny lamp has a magnetic base that allows it to be attached to metallic surfaces so that hands are free for other thingsDurable and durable: The aluminum housing is designed to withstand the fall of up to 1.5 m and can be used in a variety of conditionsCompatible batteries: 3 LR41 button cells Water-resistant (IPX6)Neutral white high power LEDHousing material aluminum alloy.
Delivery
- Red mini (including batteries)
- 3 x LR41 button cells
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches