OLight M3XS-UT Javelot Kit LED (monochrome) Torch rechargeable 1200 lm 255 g

  • Item no.: 2125993
  • Manufacturer no.: M3XS-UT
  • EAN: 6926540912471

Impressive 1000 meter beam range!The M3XS Ultra-Thrower is a high-end torch with a high light output of 1200 lumens and a beam range of up to 1000 m. It can be selected from 3 luminosity levels, as well as an effective flash light for defense against…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 2125993
  • Manufacturer no.: M3XS-UT
  • EAN: 6926540912471

Impressive 1000 meter beam range!The M3XS Ultra-Thrower is a high-end torch with a high light output of 1200 lumens and a beam range of up to 1000 m. It can be selected from 3 luminosity levels, as well as an effective flash light for defense against…

  • Warranty: 24 months
  • Manufacturer: OLight
  • 2x 18350 Li-Ion battery 3000 mAh (included)
  • Moonlight function 3 lm - 360 h.
  • Handle Ø 24 mm
  • Light intensity 250000 candela
  • Cree XP-L Dedome LED installed
Colour Black
Weight 255 g
(Ø) 63 mm
Length 211 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (low) 210 m
Illumination range (medium) 560 m
Light duration (high) 2 h
Light duration (low) 12 h
Light duration (medium) 3 h
Luminous flux (high) 1200 lm
Luminous flux (low) 80 lm
Luminous flux (medium) 600 lm
Waterproof Yes
Product type Torch

Technical data

  • 2x 18350 Li-Ion battery 3000 mAh (included)
  • Moonlight function 3 lm - 360 h.
  • Handle Ø 24 mm
  • Light intensity 250000 candela
  • Cree XP-L Dedome LED installed
Colour Black
Weight 255 g
(Ø) 63 mm
Length 211 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (low) 210 m

Frequently bought together

Similar products

See and discover other items from category Torches