OLight R20 Javelot LED (monochrome) Torch rechargeable 900 lm 86 g

  • Item no.: 2125991
  • Manufacturer no.: R20Javelot
  • EAN: 6926540918374

The R20 Javelot is a compact, rechargeable and robust LED torch with a luminosity of up to 900 lumen. The handy and robust aluminum housing is waterproof. The R20 Javelot is charged via a micro USB port. Thus, the torch can also be charged while trav…

  • Warranty: 24 months
  • Manufacturer: OLight
  • Item no.: 2125991
  • Manufacturer no.: R20Javelot
  • EAN: 6926540918374

The R20 Javelot is a compact, rechargeable and robust LED torch with a luminosity of up to 900 lumen. The handy and robust aluminum housing is waterproof. The R20 Javelot is charged via a micro USB port. Thus, the torch can also be charged while trav…

  • Warranty: 24 months
  • Manufacturer: OLight
  • 18350 Li-Ion battery 2600 mAh (included)
  • Handle Ø 24 mm
  • Light intensity 24700 candela
  • Cree XP-L HI LED installed
Colour Black
Weight 86 g
Technology Li-ion
(Ø) 31.5 mm
Length 132 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 314 m
Light duration (high) 2.5 h
Light duration (low) 100 h
Light duration (medium) 11 h
Luminous flux (high) 900 lm
Luminous flux (low) 10 lm
Luminous flux (medium) 100 lm
Waterproof Yes
Product type Torch

Technical data

  • 18350 Li-Ion battery 2600 mAh (included)
  • Handle Ø 24 mm
  • Light intensity 24700 candela
  • Cree XP-L HI LED installed
Colour Black
Weight 86 g
Technology Li-ion
(Ø) 31.5 mm
Length 132 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches