OLight S1 Baton Mini torch Strobe mode, Magnetic holder, Timer, Belt clip battery-powered, rechargeable 500 lm 1.5 h
The olight S1 Baton weighs only 30 g and has a length of only 6 cm and a diameter of 2 cm. It delivers 500 lumens and a bright light spot of 3,000 Candela, and an ANSI-range of 110 meters!Olight revolutionized a new segment, this time the segment of …
- Warranty: 24 months
- Manufacturer: OLight
The olight S1 Baton weighs only 30 g and has a length of only 6 cm and a diameter of 2 cm. It delivers 500 lumens and a bright light spot of 3,000 Candela, and an ANSI-range of 110 meters!Olight revolutionized a new segment, this time the segment of …
- Warranty: 24 months
- Manufacturer: OLight
Technical data
Dim | (Ø x L) 2.1 cm x 6.1 cm |
---|---|
(Ø) | 2.1 cm |
Length | 6.1 cm |
IP rating | IPX8 |
Features | Strobe mode , Magnetic holder , Timer , Belt clip |
Power supply (LOV) | battery-powered , rechargeable |
Illumination range (high) | 110 m |
Light duration (max.) | 1.5 h |
Light duration (low) | 40 h |
Light duration (medium) | 6 h |
Luminous flux (high) | 500 lm |
---|---|
Luminous flux (low) | 8 lm |
Luminous flux (medium) | 80 lm |
Waterproof | Yes |
Product type | Mini torch |
Documents & Downloads
Mini-torch S1 Baton
The olight S1 Baton weighs only 30 g and has a length of only 6 cm and a diameter of 2 cm. It delivers 500 lumens and a bright light spot of 3,000 Candela, and an ANSI-range of 110 meters!
Olight revolutionized a new segment, this time the segment of the EDC torches. I.e. Torches for the trouser pocket, the key-ring pendant, for every day. The olight S1 baton is one of the smallest torch in the world, with side switch, the 500 lumens.
The torch can be through a battery CR123A or a rechargeable battery RCR123A can be supplied. The magnetic fixing is present and has been improved. This small power package is water-proof, impact-resistant and resistant against high DruckDas Olight team has an interesting "Timer" function is integrated. This means that a time (3 minutes or 9 minutes) after which the lamp goes out.
The lighting modes of the torch with LED CREE XM-L2CW are very intelligent has been selected and are ideal for outdoor activities, day after day. High-mode 500 lm, Medium Mode 80 lm, Low-Modus 8 lm (deep mode) and moonlight mode 0,5lm (moon light mode).
This text is machine translated.
Highlights & Details
- 4 light stages
- Battery or rechargeable battery mode possible
- With strobe mode
Facts
- Timer function (3 min or 9 min)
- With night light function
- With belt clip.
Delivery
- Mini torch
- Wrist strap
- User manual.
- Warranty: 24 months
- Manufacturer: OLight
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches