Total (€ 57.13 / piece)
€ 57.13
plus VAT.
14-day return policy included
LED torch S1R Baton
Highlights & Details
- 3 luminosity and flash-function
- Compact and lightweight
- Waterproof and extremely robust
- Charging is done via magnetic contact
Technical specifications
- RCR123A Li-ion battery 550 mAh (included)
- Light intensity 5250 candela
- Cree XM-L2 CW LED installed
- Luminosity/duration: 1000 lm/1.5 h, 600 lm/2.5 h, 60 lm/3.5 h, 12 lm/20 h, 0.5 lm/8 days
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
145 m
- Weight
89 g
- Dim
(Ø x L) 21 mm x 63 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
1.5 h
- Light duration (low)
3.5 h
- Light duration (medium)
2.5 h
- Illumination range (low)
40 m
- Illumination range (medium)
100 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
60 lm
- Luminous flux (medium)
600 lm
- Material
Aluminium
- Length
63 mm
- (Ø)
21 mm
IPX8
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1900385 OLight S1R Baton II LED (monochrome) Torch rechargeable 1000 lm 89 g
User & Safety Instructions
User & Safety Instructions 1900385 OLight S1R Baton II LED (monochrome) Torch rechargeable 1000 lm 89 g
Warranty Terms
Warranty Terms 1900385 OLight S1R Baton II LED (monochrome) Torch rechargeable 1000 lm 89 g
Description
Compact, light and with a lot of luminosity!
The S1R Baton II is a compact and light-weight torch with extraordinary luminosity of 1000 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached to the clothes by means of clip or disappears simply in the jacket or handbag.
The 5 luminous intensity enables you individual and eye-protecting illumination. For example, the maximum light intensity is optimal in the free field, a medium light intensity in the house and the lowest light intensity in the house. The lamp is operated with a Li-ion battery, which has a minimum self-discharge and a long service life. The battery is charged via an innovative magnetic contact with which it can be conveniently charged via almost every USB output, e.g. while traveling in the car or via a power bank. Numerous safety mechanisms enable long and safe operation.
This text is machine translated.
The S1R Baton II is a compact and light-weight torch with extraordinary luminosity of 1000 lumen. Extremely robust and high-quality with 5 luminosity and flash-function. The small masterpiece can be attached to the clothes by means of clip or disappears simply in the jacket or handbag.
The 5 luminous intensity enables you individual and eye-protecting illumination. For example, the maximum light intensity is optimal in the free field, a medium light intensity in the house and the lowest light intensity in the house. The lamp is operated with a Li-ion battery, which has a minimum self-discharge and a long service life. The battery is charged via an innovative magnetic contact with which it can be conveniently charged via almost every USB output, e.g. while traveling in the car or via a power bank. Numerous safety mechanisms enable long and safe operation.
This text is machine translated.
Features
- Intelligent Power Management
- 5 luminosity
- Flash light function (strobe)
- Watertight up to 2 m depth
- Side pressure switch
- Dust-proof
- Scratch and shatter-proof lens
- High grip
- Constant and uniform luminosity
- Drop-tested from 1.5 m height
- Tested according to ANSI FL1 standard
- Eyelet for hand strap
- Overheating protection
- Over and deep discharge protection
- Polarity reversal protection
- Battery with minimum self-discharge and long life
Scope of delivery
- S1R baton II.
- Clip
- RCR123A Li-Ion batteries
- Battery box
- Magnetic USB charging cable
- Wrist strap
- Bag
- User manual.