Olympia IC 400 YA 6027 Wi-Fi IP CCTV camera 1920 x 1080 p
Olympia IP-Kamera 1080p IC 400 YA 6027
Olympia IP-Kamera 1080p IC 400 YA 6027
Wi-Fi IP-Compact camera 1920 x 1080 p Olympia IC 400 YA 6027 Indoors
Highlights & Details
- Camera resolution 1080 pixels (FHD), H.264Independent operation and with all Tuya compatible Smart home systemsFor indoor use
- This text is machine translated.
Facts
- Plug & Play installation in P2P and QR codeIntercom function via SmartphoneMotion detector with push notificationMovement trackingIR-cut for optimum picture qualityIR LEDs for night vision up to 10 m distanceWall mounting possible (Inc. Installation material)External power supply (included)110° camera capturing angle, 360° horizontal and 110° vertical swivelingWEP/WPA/WPA2 ENCRYPTIONMicro SD card slot (up to 128 GB; SD card excl.)
Delivery
- IP camera
- Power supply unit
- Mounting material: Screws, wall plugs
- Installation holder
- User manual.
Comments
Memory card not includedCustomer reviews
Similar products
See and discover other items from category IP Cameras