Olympia NL 300 LED (monochrome) Mini torch Nightlight, Emergency light rechargeable 5 h 105 g
The LED torch can be used as a torch, night-time and emergency light can be used. This means that in the event of a power failure, the emergency light and the integrated light sensor controls the nightly Tein and off in every night. If the torch out …
- Warranty: 24 months
- Manufacturer: Olympia
The LED torch can be used as a torch, night-time and emergency light can be used. This means that in the event of a power failure, the emergency light and the integrated light sensor controls the nightly Tein and off in every night. If the torch out …
- Warranty: 24 months
- Manufacturer: Olympia
Technical data
- Dimensions Charging Station (L x W x H): 58 x 100 x 50 mm
Colour | White |
---|---|
Weight | 105 g |
Technology | Li-ion |
Dim | (Ø) 35 mm |
(Ø) | 35 mm |
Width | 98 mm |
No. of bulbs | 3 |
IP rating | IP20 |
Bulb type | LED (monochrome) |
Material | Plastic |
Features | Nightlight , Emergency light |
---|---|
Power supply (LOV) | rechargeable |
Light duration (max.) | 5 h |
Operating voltage | 230 V |
Waterproof | No |
Weight, information | incl. rechargeable battery |
Product type | Mini torch |
Documents & Downloads
Olympia LED torch with emergency and night light
The LED torch can be used as a torch, night-time and emergency light can be used. This means that in the event of a power failure, the emergency light and the integrated light sensor controls the nightly Tein and off in every night. If the torch out of the charging station to be used, the battery runtime up to 5 hours.
This text is machine translated.
Highlights & Details
- Emergency light and night light function
- Automatic light in case of power failure
- Light duration up to 5 h
Facts
- Integrated light sensor for automatic nightly tein/off
- Automatic battery charge when placing the torch in the charging station
- Wireless charger technology
- 3 LEDS for bright light
- Chiebeschalter for torch for the functions: a, automatic emergency/night light,
- Charging station with Euro plugs to direckten plugging into sockets
- Euro plug 90° for horizontal and vertical socket arrangement.
Delivery
- LED flashliht
- Built-in Li-ion battery
- Charger
- User manual.
- Warranty: 24 months
- Manufacturer: Olympia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches