Olympia OD 600 YA 6029 Wi-Fi IP CCTV camera 1920 x 1080 p
Olympia IP-Kamera 1080p OD 600 YA 6029
Olympia IP-Kamera 1080p OD 600 YA 6029
Wi-Fi IP-Dome camera 1920 x 1080 p Olympia OD 600 YA 6029 Indoors, Outdoors
Highlights & Details
- Camera resolution 1080 pixels (FHD), H.264Independent operation and with all Tuya compatible Smart home systemsFor indoor & outdoor use
- This text is machine translated.
Facts
- Plug & Play installation in P2P and QR codeIntercom function via SmartphoneMotion detector with push notificationMovement trackingIR cut for optimum picture qualityIR LEDs for night vision up to 15 m distanceWall mounting possible (Inc. Installation material)External power supply (included)110° camera angle, can be tilted 360° verticallyWEP/WPA/WPA2 ENCRYPTIONIP 65 dust-/splash-proofEthernet 10 / 100 Mbps RJ-45, WLAN 802.11 b / g / n, WEP/WPA / WPA2 encryptionMicro SD card slot (up to 128 GB; SD card excl.)
Delivery
- IP camera
- Antenna
- Power supply unit
- Mounting material: Screws, plugs
- Installation holder
- Allen key
- User manual.
Comments
Memory card not includedCustomer reviews
Similar products
See and discover other items from category IP Cameras