Technical data
Resistance | 2.2 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Connection | Wire |
Mechanical angle | 300 ° |
Shaft length | 20 mm |
Axle type | Plastic , Smooth , Round |
Axle Ø | 6 mm |
Thread size | M7 |
Content | 1 pc(s) |
Type | 10013 |
---|---|
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers