Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | logarithmic |
Output | Stereo |
Power rating | 0.2 W |
Connection | |
Mechanical angle | 300 ° |
Shaft length | 50 mm |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
Thread size | M7 |
Content | 1 pc(s) |
---|---|
Type | 9918 |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers