Technical data
Receptacle | M10 |
---|---|
Colour | Black |
Inside diameter | 0.75 mm |
Height | 2.00 mm |
(Ø) | 13.9 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 13.9 mm x 2.00 mm |
RoHS-compliant | Yes |
Type | MUTTER-M10-OMEG-BK |
Product type | Nut |
Documents & Downloads
Nut M10 OMEG
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Potentiometer Accessories