OMEG PC16BU 10K A F22 CEP Single turn rotary pot Mono 10 kΩ 1 pc(s)
Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Connection | Soldering |
Shaft length | 35 mm |
Axle type | Plastic , Flattened |
Axle Ø | 4 mm |
Thread size | M7 |
Thread length | 6 mm |
Content | 1 pc(s) |
Type | PC16BU 10K A F22 CEP |
---|---|
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer PC16 BU
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers