OMEG PC20BU 22K A F1 CEPS Single turn rotary pot Mono 22 kΩ 1 pc(s)
Technical data
Resistance | 22 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Connection | Soldering |
Shaft length | 50 mm |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
Thread length | 7 mm |
Content | 1 pc(s) |
Type | PC20BU 22K A F1 CEPS |
---|---|
Product type | Single turn rotary pot |
Potentiometer PC 20 BU
Highlights & Details
- Metal housing
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers