
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
- 10 kΩ
- linear
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.25 W
- Connection
Print
- Mechanical angle
270°
- Torque (max.)
1.5 Ncm
- Axle length
35 mm
- Axle type
Plastic
Smooth
- Axle Ø
4 mm
- Thread length
6 mm
- Content
1 pc(s)
- Type
PC2G16BU CEP F22 F:35 A10K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795586 OMEG PC2G16BU CEP F22 F:35 A10K PC2G16BU CEP F22 F:35 A10K Single turn rotary pot Stereo 0.25 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1795586 OMEG PC2G16BU CEP F22 F:35 A10K PC2G16BU CEP F22 F:35 A10K Single turn rotary pot Stereo 0.25 W 10 kΩ 1 pc(s) Piece
Description
Scope of delivery
- PC2G16BU CEP F22 F:35 A10K.











