Technical data
Resistance | 47 kΩ |
---|---|
Resistance characteristic | linear |
Output | Stereo |
Power rating | 0.25 W |
Switching voltage (max.) | 350 V DC |
Connection | |
Mechanical angle | 270 ° |
Torque (max.) | 1.5 Ncm |
Shaft length | 35 mm |
Axle type | Plastic , Smooth |
Axle Ø | 4 mm |
---|---|
Thread length | 6 mm |
Min. temperature | 70 °C |
Max. temperature | -25 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | PC2G16BU CEP F22 F:35 A47K |
Product type | Single turn rotary pot |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: OMEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers