Omen 875-0029ng Gaming PC AMD Ryzen 7 2700 16 GB 1 TB HDD 256 GB SSD Nvidia GeForce RTX2070 Windows® 10 Home

  • Item no.: 1893021
  • Manufacturer no.: 5ML87EA#ABD
  • EAN: 0193424783281

Slim, powerful and easy to upgrade.Let nothing dissuade you from your best performances. With the latest components in the industry, Micro-ATXkompatibler upgrade capability and that can be personalised design delivers the OMEN Obelisk the necessary p…

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 1893021
  • Manufacturer no.: 5ML87EA#ABD
  • EAN: 0193424783281

Slim, powerful and easy to upgrade.Let nothing dissuade you from your best performances. With the latest components in the industry, Micro-ATXkompatibler upgrade capability and that can be personalised design delivers the OMEN Obelisk the necessary p…

  • Warranty: 24 months
  • Manufacturer: Omen
  • Air cooling for the processor
  • Dust filter
CPU AMD Ryzen™ 7 2700 (3.2 GHz base frequency, up to 3.9 GHz burst frequency, 16 MB cache, 8 cores)
CPU series AMD Ryzen 7
Processor/type 2700
Processor cores (No.) 8 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Keyboard layout German, QWERTZ, Windows®
No. of USB 3.0 ports 6 x
No. of Gigabit LANs 1 x
No. of USB 3.0 ports 1 x
Interfaces Audio line in , Audio line out , Bluetooth , HD Audio , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , USB 3.0 , USB 3.1 , USB-C™ USB 3.1 , Wi-Fi 802.11 b/g/n/a/ac
Width 165 mm
Height 433 mm
T 357 mm
Weight 10 kg
PSU power 500 W
Software included HP Audio Switch , HP Connection Optimizer , HP JumpStart , HP OMEN Commandcenter , Test version for customers of the new Microsoft® Office 365 for 1 month , Safety Deposit Box, Free 12-months McAfee Live Trial Version
Product type Gaming PC
Operating system (Version) Windows® 10 Home
No. of USB 3.1 1 x
Chipset AMD® B450
Features SSD operating system , Built-in SSD , RGB LED lighting , VR ready

Technical data

  • Air cooling for the processor
  • Dust filter
CPU AMD Ryzen™ 7 2700 (3.2 GHz base frequency, up to 3.9 GHz burst frequency, 16 MB cache, 8 cores)
CPU series AMD Ryzen 7
Processor/type 2700
Processor cores (No.) 8 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce

Frequently bought together

Similar products

See and discover other items from category Gaming PCs