Omen 875-0363ng Gaming PC Intel Core i7 i7-9700F 16 GB 1 TB HDD 512 GB SSD Nvidia GeForce RTX2060 Windows® 10 Home

  • Item no.: 2160563
  • Manufacturer no.: 6WJ68EA#ABD
  • EAN: 0193905425525

Slim, powerful and easy to upgrade.Don't let anything put you at your best. With the latest components in the industry, micro-ATX compatible upgrade capability and customizable design, THE OMEN Obelisk delivers the necessary performance for new best …

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 2160563
  • Manufacturer no.: 6WJ68EA#ABD
  • EAN: 0193905425525

Slim, powerful and easy to upgrade.Don't let anything put you at your best. With the latest components in the industry, micro-ATX compatible upgrade capability and customizable design, THE OMEN Obelisk delivers the necessary performance for new best …

  • Warranty: 24 months
  • Manufacturer: Omen
CPU series Intel Core i7
Processor/type i7-9700F
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 2 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2060
Graphics memory 6 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , LAN (10/100/1000 Mbps) , HDMI™ , DVI , DisplayPort , USB 3.1 , Audio line out , Audio line in , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Black
Width 16.5 cm
Height 43.3 cm
T 35.7 cm
Weight 12.1 kg
PSU power 500 W
Software included McAfee LiveSafe™
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series Intel Core i7
Processor/type i7-9700F
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 2 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Gaming PCs