Omen Obelisk 875-1266NG Gaming PC Intel Core i7 9700K 16 GB 1 TB HDD 256 GB SSD Nvidia GeForce RTX2080Super Windows® 10

  • Item no.: 2237454
  • Manufacturer no.: 8UA80EA#ABD
  • EAN: 0194721405739

Slim, powerful and easy to upgrade.Don't let anything put you at your best. With the latest components in the industry, microATX-compatible upgrade capability and individually adaptable design, THE OMEN Obelisk delivers the necessary performance for …

  • Warranty: 24 months
  • Manufacturer: Omen
  • Item no.: 2237454
  • Manufacturer no.: 8UA80EA#ABD
  • EAN: 0194721405739

Slim, powerful and easy to upgrade.Don't let anything put you at your best. With the latest components in the industry, microATX-compatible upgrade capability and individually adaptable design, THE OMEN Obelisk delivers the necessary performance for …

  • Warranty: 24 months
  • Manufacturer: Omen
  • Expansion slots: 1x PCIe x16; 2x M.2
  • Audio: DTS Studio Sound™, DTS Headphone:X™
  • Incl. HP USB wired keyboard and mouse combination, black
CPU Intel® Core™ i7-9700K (3.6GHz base frequency, up to 4.9GHz with Intel® Turbo Boost Technology, 12MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2080Super
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 2 x
Interfaces USB-C™ USB 3.1 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , Audio line in , Audio line out , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , HDMI™ , DisplayPort , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 165 mm
Height 433 mm
T 357 mm
PSU power 750 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Gaming PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Expansion slots: 1x PCIe x16; 2x M.2
  • Audio: DTS Studio Sound™, DTS Headphone:X™
  • Incl. HP USB wired keyboard and mouse combination, black
CPU Intel® Core™ i7-9700K (3.6GHz base frequency, up to 4.9GHz with Intel® Turbo Boost Technology, 12MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs