There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Power
Operating voltage
Base
Light bulbshape
Omnilux Studiolampe Halogen 230 V GY9.5 100 W White
592222
This article
100 W
230 V
GY9.5
Bulb shape
Omnilux Studiolampe Halogen 230 V GY9.5 650 W White
592195
650 W
230 V
GY9.5
Bulb shape
Omnilux Studiolampe Halogen 230 V GX9.5 650 W White
592276
650 W
230 V
GX9.5
Bulb shape
Omnilux Studiolampe Halogen 230 V GY9.5 500 W White
592306
500 W
230 V
GY9.5
Bulb shape
Omnilux Par-64 Lampe (Tungsten) Halogen 230 V GX16d 500 W White dimmable
592313
500 W
230 V
GX16d
Par 64
Omnilux Studiolampe Halogen 230 V GX9.5 1000 W White
592320
1000 W
230 V
GX9.5
Bulb shape
Omnilux NSP Halogen 230 V GX16d 300 W White dimmable
592333
300 W
230 V
GX16d
Par 56
Omnilux MFL Halogen 230 V GX16d 300 W White dimmable
592334
300 W
230 V
GX16d
Par 56
Omnilux WFL Halogen 230 V GX16d 300 W White dimmable
592335
300 W
230 V
GX16d
Par 56
Omnilux OSD Halogen 72 V G22 700 W White
592351
700 W
72 V
G22
Special shape
Description
High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.
This text is machine translated.
Features
Studio lamp for Socket GY-9.5
Single Ended
Easy lamp replacement
Nominal voltage 230 V
Hints
Special Purpose Bulbs (not suitable for home lighting).
Description
High-quality bulbs must not always high cost. As evidence presented Steinigke Show Technic omnilux. The cooperation with renowned manufacturers is the quality despite the moderate price high.
This text is machine translated.
Features
Studio lamp for Socket GY-9.5
Single Ended
Easy lamp replacement
Nominal voltage 230 V
Hints
Special Purpose Bulbs (not suitable for home lighting).