Omnitronic BD-1350 Turntable type Belt drive Silver
The belt-driven black DJ turntable from Omnitronic is supplied with pick-up system and needle. You can set two speeds - adjustable with ± 10%.The large start/stop button, the adjustable anti-skating and the integrated lighting for the exact speed set…
The belt-driven black DJ turntable from Omnitronic is supplied with pick-up system and needle. You can set two speeds - adjustable with ± 10%.The large start/stop button, the adjustable anti-skating and the integrated lighting for the exact speed set…
Omnitronic BD-1350 Record player
The belt-driven black DJ turntable from Omnitronic is supplied with pick-up system and needle. You can set two speeds - adjustable with ± 10%.The large start/stop button, the adjustable anti-skating and the integrated lighting for the exact speed setting make working with the record player comfortable. The removable acrylic dust protection hood protects the BD-1320 record player from dust and dirt.The record player receives the necessary stability through the shock-absorbing adjustable base.
This text is machine translated.
Facts
- Supplied with pick-up systemAdjustable speed of ±10%Large start/stop buttonStrobe lighting for exact speed settingSupplied with removable acrylic dust coverAdjustable anti-skatingShock-absorbing adjustable base.
Delivery
- System, dust cover.
Comments
Customer reviews
Similar products
See and discover other items from category Record player